
The TL072MJGB is a CDIP packaged, 2-channel BIFET operational amplifier with a gain bandwidth product of 3MHz and an input bias current of 200pA. It operates over a temperature range of -55°C to 125°C and is not radiation hardened. The device is not RoHS compliant and contains lead. It has a common mode rejection ratio of 80dB and a slew rate of 13V/µs.
Texas Instruments TL072MJGB technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL072MJGB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
