
Quad low-noise JFET-input operational amplifier with a 3MHz bandwidth and 13V/µs slew rate. Features a 2mV input offset voltage and 200pA input bias current for precise signal amplification. Operates from ±3.5V to ±18V dual supply voltages, offering a 75dB common mode rejection ratio. Housed in a 14-SOIC package, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments TL074BCDE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 10mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL074BCDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
