
TEXAS INSTRUMENTS TL074ING4 Operational Amplifier, Quad, 3 MHz, 4 Amplifier, 8 V/s, 7V to 36V, 18V, DIP, 14 Pins
Checking distributor stock and pricing after the page loads.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Current | 1.4mA |
| Reach SVHC Compliant | No |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
