
JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This single-channel, single-circuit amplifier offers a 13V/µs slew rate and 106.02dB voltage gain. It operates with a minimum dual supply voltage of 3.5V and a maximum of 18V, or a single supply from 7V to 36V. The device boasts a low input bias current of 30pA and an input offset voltage of 3mV, with a common mode rejection ratio of 70dB. Packaged in an 8-PDIP for through-hole mounting, it operates within a temperature range of 0°C to 70°C.
Texas Instruments TL080CP technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL080CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
