
JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This single-channel IC offers a 3mV input offset voltage and 30pA input bias current, operating with dual supply voltages from 3.5V to 18V. Housed in an 8-pin PDIP package for through-hole mounting, it provides 70dB common mode rejection and a voltage gain of 106.02dB. The device operates within a 0°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL080CPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL080CPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL080CPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
