
Single JFET-input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. Offers a wide operating supply voltage range from 7V to 36V (single) or ±3.5V to ±18V (dual), with a nominal operating supply voltage of 18V. Achieves a high voltage gain of 106.02dB and a common mode rejection ratio of 75dB. Designed with low input bias current of 200pA and input offset voltage of 6mV. Packaged in an 8-PDIP (P) case, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TL081ACP technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.01pA/sqrt Hz |
| Input Offset Voltage (Vos) | 6mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TL081A |
| Slew Rate | 13V/µs |
| Supply Type | Single, Dual |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
