
TEXAS INSTRUMENTS TL081ACPG4 Operational Amplifier, Single, 3 MHz, 1 Amplifier, 13 V/s, 7V to 36V, 18V, DIP, 8 Pins
Texas Instruments TL081ACPG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Amplifiers | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
