
Single-channel operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This BIFET technology amplifier offers a 2mV input offset voltage and 200pA input bias current. It operates with a dual supply voltage range of 3.5V to 18V, drawing 1.4mA typical supply current. The component boasts a 75dB common mode rejection ratio and a 13V/µs slew rate, housed in a green PDSO8 (SOIC-8) package.
Sign in to ask questions about the Texas Instruments TL081BCDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL081BCDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081BCDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.