
Single-channel operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers a 2mV maximum input offset voltage and 200pA input bias current, with a 75dB common mode rejection ratio. It operates from a 3.5V to 18V dual supply voltage range, consuming 1.4mA typical supply current. Packaged in an 8-pin SOIC (PDSO8) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL081BCDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL081BCDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081BCDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
