
High slew rate JFET-input operational amplifier featuring a 4MHz bandwidth and 3MHz gain bandwidth product. This single-channel IC offers a 13V/µs slew rate and a voltage gain of 106.02dB, with a low input bias current of 400pA. Operates with dual supply voltages from 3.5V to 18V, and a nominal operating supply voltage of 18V. Packaged in an 8-PDIP with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height, suitable for operation between 0°C and 70°C.
Texas Instruments TL081CP technical specifications.
| Bandwidth | 4MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 6.35mm |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating / Peak Reflow | N/A for Pkg Type |
Download the complete datasheet for Texas Instruments TL081CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
