Single-channel operational amplifier featuring a 3MHz bandwidth and 3mV maximum input offset voltage. This BIFET technology amplifier offers a 13V/µs slew rate and a 70dB common mode rejection ratio. Operating from a minimum dual supply voltage of 3.5V up to a maximum of 18V, it consumes 1.4mA of operating supply current. Packaged in a green, plastic SOP-8 (PDSO8) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL081CPSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL081CPSRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081CPSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.