
General-purpose operational amplifier featuring JFET input for low bias current (400pA). This single-channel IC offers a 3MHz bandwidth and 3MHz gain bandwidth product, with a slew rate of 13V/µs. Operating from a dual supply voltage range of 3.5V to 18V, it provides a common mode rejection ratio of 75dB and a voltage gain of 106.02dB. Packaged in an 8-pin SOIC (D) surface-mount package, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL081IDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL081IDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.8mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL081IDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
