OP AMP, JFET INPUT, DIP8; No. of Amplifiers: 1; Op Amp Type: High Voltage; Gain, Bandwidth -3dB: 3MHz; Slew Rate:...
Texas Instruments TL081IPG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Number of Amplifiers | 1 |
| Operating Supply Voltage | 15V |
| Reach SVHC Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
No datasheet is available for this part.