Military-grade operational amplifier featuring a 3MHz unity gain bandwidth and 13V/µs nominal slew rate. This single-function amplifier offers a 10-terminal ceramic dual flat package (DFP-10) with a 9000µV maximum input offset voltage. Operating across a -55°C to 125°C temperature range, it supports supply voltages up to ±18V, with a nominal supply current of 2.8mA. Key specifications include a minimum voltage gain of 15000 and a 86dB common-mode reject ratio.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL081MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-GDFP-F10 |
| Width | 6.225 |
| Length | 6.225 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL081MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.