Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers a 13V/µs slew rate and 200pA input bias current. Operates with dual supply voltages from 3.5V to 18V, drawing 1.4mA typical operating supply current. Provides 75dB common mode rejection ratio and 3mV input offset voltage. Packaged in a P-type case, this RoHS compliant component is suitable for general amplification applications.
Texas Instruments TL082ACPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
No datasheet is available for this part.