
Dual JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers a 70dB common mode rejection ratio and a voltage gain of 106.02dB. Operates with dual supply voltages from ±3.5V to ±18V, consuming 1.4mA supply current. Packaged in an 8-SOIC (D) case with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it functions across a -40°C to 85°C temperature range and is RoHS compliant.
Texas Instruments TL082CD technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3MHz |
| Height | 1.58mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | -18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 1.4mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 106.02dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
