
Dual JFET input operational amplifier featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This integrated circuit offers a 100dB voltage gain and a 13V/µs slew rate, with a 2µs settling time. Designed for dual supply operation from 5V to 18V, it boasts a 70dB common mode rejection ratio and 8nA input bias current. Housed in a lead-free 8-SOIC package, this RoHS compliant amplifier operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL082CM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL082CM/NOPB technical specifications.
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 4MHz |
| Height | 1.45mm |
| Input Bias Current | 8nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5.6mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.6mA |
| Operating Supply Voltage | 18V |
| Output Current | 17mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BI-FET II™ |
| Settling Time | 2us |
| Slew Rate | 13V/µs |
| Supply Current | 3.6mA |
| Technology | BIFET |
| Thickness | 1.58mm |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL082CM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
