The TL082CPP3 is a dual operational amplifier from Texas Instruments. It operates on a nominal supply voltage of 15V and features a commercial temperature grade. The device is packaged in an 8-pin DIP package, suitable for through-hole mounting. The amplifier type is voltage-feedback, with a maximum input offset voltage of 20mV and a maximum bias current of 0.4nA. Frequency compensation is implemented, and the device is not low-offset or low-bias.
Texas Instruments TL082CPP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.