Dual Operational Amplifier IC featuring a 3MHz unity gain bandwidth and 13V/µs nominal slew rate. This voltage-feedback amplifier offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. It boasts a 10-terminal ceramic package with a 9000µV maximum input offset voltage and 0.02µA maximum input offset current. Nominal supply voltage is ±15V, with a maximum limit of ±18V, and a maximum supply current of 5.6mA.
Texas Instruments TL082MU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-GDFP-F10 |
| Width | 6.225 |
| Length | 6.225 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 5 |
| Input Offset Current-Max (IIO) | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL082MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.