Dual Operational Amplifier IC, featuring a 3MHz bandwidth and 20 terminals in a Ceramic Quad Flat Pack (CQCC-20) package. This voltage-feedback amplifier offers a nominal supply voltage of ±15V, with a maximum supply current of 5.6mA. Key specifications include a maximum input offset voltage of 9000µV, a minimum slew rate of 8V/µs, and a nominal unity gain bandwidth of 3000kHz. Operating across a wide temperature range from -55°C to 125°C, this component is designed for military temperature grades.
Texas Instruments TL083MFK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.0002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 13 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 86 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Slew Rate-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL083MFK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.