
Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This integrated circuit offers a 75dB common mode rejection ratio and a 3MHz gain bandwidth product. Designed for dual supply operation from 3.5V to 18V, it boasts a low input bias current of 200pA and an input offset voltage of 3mV. The device operates within a temperature range of 0°C to 70°C and is supplied in a 14-SOIC package.
Sign in to ask questions about the Texas Instruments TL084ACDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL084ACDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL084ACDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
