
Quad JFET-input operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This integrated circuit offers a 75dB common mode rejection ratio and 200pA input bias current, with a nominal gain bandwidth product of 3MHz. Designed for dual supply operation from 3.5V to 18V, it provides 4 independent amplifier channels. Packaged in a 14-SOIC (D) case, this RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL084ACDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL084ACDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL084ACDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
