
The TL084BCNG4 is a quad operational amplifier with a bandwidth of 3MHz. It is packaged in a 4-pin DIP and is suitable for through hole mounting. The device operates over a temperature range of 0°C to 70°C and can handle supply voltages between 7V and 36V. The op-amp has a gain bandwidth product of 3MHz and an input bias current of 30pA. It also features an input offset voltage of 2mV and a slew rate of 13V/µs.
Texas Instruments TL084BCNG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Current | 1.4mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
