The TL084CNP3 is a dual operational amplifier from Texas Instruments, packaged in a 14-pin DIP. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is powered by a dual ±15V supply. The device features a voltage-feedback architecture with a maximum input offset voltage of 20,000 microvolts and a maximum bias current of 0.0004 milliamps. Frequency compensation is integrated into the design, and the device is suitable for a variety of applications requiring low-bias current.
Texas Instruments TL084CNP3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.