
Quad JFET input operational amplifier IC featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Boasts a 75dB Common Mode Rejection Ratio and a 13V/µs slew rate. Operates with a supply voltage range of 3.5V to 18V, drawing 1.4mA operating supply current. Housed in a 14-pin SOIC package, this lead-free and RoHS compliant component offers a 200pA input bias current and 3mV input offset voltage.
Texas Instruments TL084IDE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
No datasheet is available for this part.
