
Dual operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This BIFET technology amplifier offers a 70dB common mode rejection ratio and 400pA input bias current. It operates with a dual supply voltage range of 1.5V to 18V, or a single supply from 3V to 36V. The device provides 2 channels, 1.5mA operating supply current, and 40mA output current per channel. Packaged in a green, plastic SOP-8 (PDSO8) format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL092CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL092CPSRG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL092CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
