
Dual operational amplifier IC featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers a 500µV input offset voltage, 150nA input bias current, and 70dB common mode rejection ratio. Operating from 3V to 32V supply voltage, it provides 40mA output current per channel and a voltage gain of 100dB. Packaged in an 8-SOIC (D) with dimensions of 5mm x 4mm x 1.5mm, it operates across a temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TL103WAID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL103WAID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Height | 1.5mm |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 100kHz |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WAID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
