Dual operational amplifier featuring a 900kHz bandwidth and 0.4V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and a 70dB common mode rejection ratio. It operates from a 3V to 32V supply voltage range with a typical supply current of 700µA. The component has a 500µV input offset voltage and 150nA input bias current, packaged in an 8-pin SOIC (PDSO8) for surface mounting.
Sign in to ask questions about the Texas Instruments TL103WAIDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL103WAIDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WAIDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.