
General purpose operational amplifier IC featuring a 900kHz bandwidth and 0.4V/µs slew rate. This dual-channel amplifier offers a 900kHz gain bandwidth product, 70dB common mode rejection ratio, and 100dB voltage gain. Operating from 3V to 32V supply voltage, it draws 700µA supply current and provides 40mA output current per channel. Packaged in an 8-pin SOIC (D) for tape and reel distribution, this lead-free and RoHS compliant component operates between -40°C and 105°C.
Sign in to ask questions about the Texas Instruments TL103WAIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL103WAIDRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WAIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
