Dual operational amplifier IC featuring a 900kHz bandwidth and 100dB voltage gain. This general-purpose op-amp offers a 1mV input offset voltage and 150nA input bias current. It operates from a 3V to 32V supply voltage range with a typical 700uA supply current. The component is housed in an 8-pin SOIC package, suitable for applications requiring a 0.4V/µs slew rate and 40mA output current per channel.
Sign in to ask questions about the Texas Instruments TL103WIDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL103WIDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WIDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.