
Dual operational amplifier featuring a 900kHz gain bandwidth product and 0.4V/µs slew rate. This general-purpose op-amp offers 2 channels with a voltage gain of 100dB and a common mode rejection ratio of 70dB. It operates from a 3V to 32V supply voltage, consuming 700µA of supply current. The component is housed in an 8-SOIC package, suitable for operation between -40°C and 105°C, and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TL103WIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL103WIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 900kHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 900kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Unity Gain Bandwidth Product | 900kHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL103WIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
