
Precision adjustable shunt voltage reference IC, featuring a 36V reference voltage with 0.4% tolerance. Operates with a minimum cathode current of 1mA, supporting an output current up to 100mA. Input voltage range is 2.5V to 37V, with an adjustable output voltage from 2.5V to 36V. Housed in a lead-free 8-SOIC package (D), this component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TL1431CD technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
