
The TL1431CDG4 is an adjustable shunt voltage reference from Texas Instruments, packaged in an SOIC-8. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum output voltage of 36V, with a tolerance of 0.4%. It is available in a rail/tube packaging with 75 units per package.
Sign in to ask questions about the Texas Instruments TL1431CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431CDG4 technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
