
The TL1431CDRG4 is a shunt voltage reference IC with an adjustable output voltage range from 2.5V to 36V. It can supply a maximum output current of 100mA and is packaged in an SOP8 package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The TL1431CDRG4 is suitable for use in a variety of applications requiring a stable voltage reference, including industrial and automotive systems.
Sign in to ask questions about the Texas Instruments TL1431CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431CDRG4 technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
