
Precision adjustable shunt voltage reference IC, featuring a 2.5V to 36V output range and 0.4% tolerance. This single-channel component operates with a cathode current of 1mA and supports an output current up to 100mA, with a maximum input voltage of 37V. Housed in a TO-92-3 package, it offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL1431CLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431CLPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 1mA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 0.4% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431CLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
