
Precision adjustable shunt voltage reference, operating from 2.5V to 37V input, with an adjustable output voltage up to 36V. Features a 0.4% tolerance and a maximum output current of 100mA, with a cathode current of 1mA. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C. Supplied on tape and reel with a package quantity of 2500.
Sign in to ask questions about the Texas Instruments TL1431MDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431MDREP technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431MDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
