
The TL1431QDG4 is a shunt voltage reference from Texas Instruments with a maximum output voltage of 36V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in an 8-pin SOIC package. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TL1431QDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431QDG4 technical specifications.
| Package/Case | D |
| Cathode Current | 1mA |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 0.4% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431QDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
