
The TL1431 is a shunt voltage reference with a maximum input voltage of 37V and an operating temperature range of -40°C to 125°C. It is available in a TO-92-3 package and is not RoHS compliant due to containing lead. The TL1431 is a member of the TL1431 series of voltage references.
Sign in to ask questions about the Texas Instruments TL1431QLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431QLP technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | TL1431 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL1431QLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
