
The TL1431QPWR is an adjustable voltage reference from Texas Instruments, featuring a maximum output voltage of 36V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP8 package. The device is RoHS compliant and contains lead, making it suitable for certain applications. The TL1431QPWR is a shunt reference type, suitable for use in power management circuits.
Sign in to ask questions about the Texas Instruments TL1431QPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1431QPWR technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1431QPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
