
The TL1451ACDBRG4 is a dual output DC/DC controller from Texas Instruments, featuring a flyback/SEPIC topology and operating at a maximum input voltage of 50V. It can supply up to 3A of output current and has a maximum output voltage of 50V. The device is packaged in a lead-free SSOP-16 package and is RoHS compliant. It has a quiescent current of 1.7mA and operates over a temperature range of -20°C to 85°C.
Sign in to ask questions about the Texas Instruments TL1451ACDBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1451ACDBRG4 technical specifications.
| Package/Case | SSOP |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACDBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
