
IC REG CTRLR MULT TOP 16SOIC
Texas Instruments TL1451ACDG4 technical specifications.
| Package/Case | D |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 3A |
| Output Voltage | 50V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.
