
The TL1451ACDRG4 is a dual DC/DC controller from Texas Instruments. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device can handle a maximum input voltage of 50V and a maximum output current of 3A. It features a quiescent current of 1.7mA and a maximum frequency of 500kHz.
Sign in to ask questions about the Texas Instruments TL1451ACDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1451ACDRG4 technical specifications.
| Package/Case | D |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Voltage | 50V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
