
IC REG CTRLR BUCK/BST/FLYBK 16SO
Texas Instruments TL1451ACNSG4 technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Configuration | Positive |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.
