
Dual switching controller for DC/DC power management. Features a maximum switching frequency of 500kHz and supports a wide input voltage range from 3.6V to 50V. Offers dual outputs with adjustable voltage from 1V to 50V, capable of delivering up to 3A per output. Operates with a 100% duty cycle and a low quiescent current of 1.7mA. Packaged in a 16-pin SOP with dimensions of 10.3mm (L) x 5.3mm (W) x 1.95mm (H).
Sign in to ask questions about the Texas Instruments TL1451ACNSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1451ACNSRG4 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 200mV |
| Duty Cycle | 100% |
| Height | 1.95mm |
| Lead Free | Contains Lead |
| Length | 10.3mm |
| Max Frequency | 500kHz |
| Max Input Voltage | 50V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Min Output Voltage | 1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Voltage | 50V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS Compliant | Yes |
| Series | TL1451A |
| Topology | Flyback |
| Weight | 0.007079oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451ACNSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
