
Dual Pulse-Width-Modulation Control Circuit 16-PDIP -20 to 85
Sign in to ask questions about the Texas Instruments TL1451CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1451CN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
