
The TL1451CNSG4 is a dual-output flyback/SEPIC IC from Texas Instruments, designed to operate at a maximum frequency of 500kHz and supply voltage of 50V. It features a lead-free package and is compliant with RoHS regulations. The IC is available in a SOP package and has a maximum operating temperature of 85°C, with a minimum operating temperature of -20°C. It is suitable for use in general applications.
Sign in to ask questions about the Texas Instruments TL1451CNSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1451CNSG4 technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Voltage | 50V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TL1451 |
| Topology | Flyback, SEPIC |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1451CNSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
