
IC REG CTRLR MULT TOP 16TSSOP
Texas Instruments TL1451CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
