The TL1453CDRG4 is a 16-pin dual DC/DC controller from Texas Instruments. It operates over a temperature range of -20 to 85°C and accepts input voltages between 3.6 and 40V. The device is packaged in a lead-free SOIC-16 package. This part is categorized as a DC/DC controller and regulator within the power management ICs category.
Sign in to ask questions about the Texas Instruments TL1453CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL1453CDRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL1453CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.