
Triple RS-232 transceiver featuring three drivers and three receivers for full-duplex communication. This integrated circuit operates with a supply voltage range of 4.5V to 15V, supporting a data rate of up to 120Kbps. Designed for through-hole mounting in a 16-PDIP package, it functions within an operating temperature range of 0°C to 70°C. The component is RoHS compliant and lead-free.
Texas Instruments TL145406N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 15V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 20mA |
| Weight | 0.03357oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL145406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.