
Dual-channel pulse-width-modulation (PWM) control circuit for DC/DC conversion. Features a maximum operating frequency of 2MHz and a maximum output voltage of 20V. Supports boost, flyback, and SEPIC topologies with a maximum output current of 40mA. Operates within a temperature range of -20°C to 85°C and is housed in a 16-SOIC surface-mount package. RoHS compliant with a maximum power dissipation of 950mW.
Texas Instruments TL1454ACD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Voltage | 20V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 950mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Topology | Boost, Flyback, SEPIC |
| Weight | 0.005471oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL1454ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
